
1812539 | |
|---|---|
DigiKey Part Number | 277-1812539-ND |
Manufacturer | |
Manufacturer Product Number | 1812539 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 50 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 8 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 2 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.522" (13.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.38000 | $51.38 |


