New Product
Surge Protection Device (SPD) 550VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1790783

DigiKey Part Number
277-1790783-ND
Manufacturer
Manufacturer Product Number
1790783
Description
SURGE PROTECTIVE DEVICE, UL LIST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Phoenix Contact
Current - Short Circuit Rating (SCCR)
25 kA
Series
Voltage - Protection Rating (VPR)
4 kV
Packaging
Box
Voltage - Protection Level (VP) (2416)
2.4 kV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Type 1, Type 2
Features
Remote Signaling Contacts, Visual Life Indicator
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
3
Approval Agency
cULus
Voltage - Continuous Operating (Max) (MCOV)
550VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,145.81000$2,145.81
Manufacturers Standard Package