Parametric Equivalent

1774195 | |
|---|---|
DigiKey Part Number | 1774195-ND |
Manufacturer | |
Manufacturer Product Number | 1774195 |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M4 |
Current 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1709694 | Phoenix Contact | 168 | 277-8589-ND | $144.78000 | Parametric Equivalent |
| 1774137 | Phoenix Contact | 318 | 277-6019-ND | $127.10000 | Parametric Equivalent |
| 1774182 | Phoenix Contact | 0 | 1774182-ND | $123.40480 | Parametric Equivalent |
| 1929520 | Phoenix Contact | 15 | 277-14422-ND | $152.76000 | Parametric Equivalent |
| KP0321500000G | Amphenol Anytek | 0 | KP0321500000G-ND | $11.50200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $123.40480 | $6,170.24 |






