EVQ-PE605T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVQ-PE605T
EVQ-PNF05M

EVQ-PE605T

DigiKey Part Number
P13592S-ND
Manufacturer
Manufacturer Product Number
EVQ-PE605T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PE605T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,052
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.53000$3.53
10$3.06300$30.63
25$2.86080$71.52
100$2.55770$255.77
250$2.37004$592.51
500$2.23668$1,118.34
1,000$2.11285$2,112.85
3,000$1.93739$5,812.17
5,000$1.86483$9,324.15
Manufacturers Standard Package