1738830
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1738830
1738830
1738830

1738830

DigiKey Part Number
277-8641-ND
Manufacturer
Manufacturer Product Number
1738830
Description
TERM BLOCK PLUG 10POS 3.50MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1738830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
5
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.71000$97.71
10$79.65500$796.55