1737019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1737019
1737019
1737019

1737019

DigiKey Part Number
277-13853-ND
Manufacturer
Manufacturer Product Number
1737019
Description
TERM BLOCK HDR 2POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1737019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.260" (6.60mm)
Insulation Height
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,860
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.30500$23.05
25$2.00880$50.22
50$1.80780$90.39
100$1.63320$163.32
250$1.53840$384.60
Manufacturers Standard Package