



1728310 | |
---|---|
DigiKey Part Number | 277-6173-ND |
Manufacturer | |
Manufacturer Product Number | 1728310 |
Description | TERM BLOCK 5POS 55DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $24.15300 | $241.53 |
25 | $24.02080 | $600.52 |