New Product
1720095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720095

DigiKey Part Number
277-1720095-ND
Manufacturer
Manufacturer Product Number
1720095
Description
CCS2 VEHICLE CHARGING INLET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1720095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
62196-2 (Type 2), 62196-3 (Type 2)
2nd Connector
Cable
Number of Conductors
7 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Green-Yellow, Orange
Voltage Rating
30VAC, 480VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-40°C ~ 40°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,059.76000$7,059.76
Manufacturers Standard Package