4 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
1715733
1715733

1715733

DigiKey Part Number
277-1715733-ND
Manufacturer
Manufacturer Product Number
1715733
Description
TERM BLOCK PLUG 4POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1715733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
160 V
Manufacturer
Phoenix Contact
Current - UL
6 A
Series
Voltage - UL
150 V
Packaging
Bulk
Wire Gauge or Range - AWG
20-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-0.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
4
Operating Temperature
-40°C ~ 100°C
Positions Per Level
2
Features
Push Button Actuated
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Wire Strip Length
7mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Liquid Crystal Polymer (LCP)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.413" (10.49mm)
Current - IEC
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.22000$51.22