1715000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: $13.67000
Datasheet

Similar


HARTING
In Stock: 1,964
Unit Price: $39.02000
Datasheet

Similar


Adam Tech
In Stock: 391
Unit Price: $26.75000
Datasheet
1715000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1715000
1715000
1715000
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections

1715000

DigiKey Part Number
277-18547-2-ND - Tape & Reel (TR)
277-18547-1-ND - Cut Tape (CT)
277-18547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1715000
Description
CONN RECEPTACLE 1.27MM 16POS SMD
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.356" (9.05mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.8mm, 12.3mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
1.4A
Voltage Rating
500V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes