1714929 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 496
Unit Price: $37.54000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: $28.15000
Datasheet
1714929
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1714929
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections
FINEPITCH board-to-board connectors with 0.8 mm pitch

1714929

DigiKey Part Number
277-18533-2-ND - Tape & Reel (TR)
277-18533-1-ND - Cut Tape (CT)
277-18533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1714929
Description
CONN HEADER 1.27MM 32POS SMD
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.323" (8.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.4A
Voltage Rating
500V
Mated Stacking Heights
9.5mm, 12.3mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes