
1707563 | |
---|---|
DigiKey Part Number | 277-10331-ND |
Manufacturer | |
Manufacturer Product Number | 1707563 |
Description | CONN PLUG PCB 4POS |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug Board to Cable/Wire 0.094" (2.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.094" (2.40mm) | |
Fastening Type | - | |
Features | 0.15mm ~ 0.30mm Thick PCB | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Voltage Rating | 60V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |