
1707562 | |
---|---|
DigiKey Part Number | 277-10328-ND |
Manufacturer | |
Manufacturer Product Number | 1707562 |
Description | CONN PLUG PCB 2POS |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Black, Red 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1707562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 2 Position | |
2nd Connector | Wire Leads | |
Color | Black, Red | |
Length | 19.7" (500.0mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.27000 | $25.27 |