1707559
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1707559

DigiKey Part Number
277-10330-ND
Manufacturer
Manufacturer Product Number
1707559
Description
CONN PLUG PCB 4POS
Customer Reference
Detailed Description
SSL Connector 4 Position Plug Board to Cable/Wire 0.075" (1.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
0.075" (1.91mm)
Fastening Type
-
Features
0.15mm ~ 0.30mm Thick PCB
Housing Color
White
Wire Gauge
22 AWG
Contact Material
-
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Voltage Rating
60V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.