


1698016 | |
|---|---|
DigiKey Part Number | 277-1698016-ND |
Manufacturer | |
Manufacturer Product Number | 1698016 |
Description | RJ45 PATCH CABLE ORANGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1698016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.75000 | $146.75 |
| 10 | $124.72000 | $1,247.20 |
| 25 | $116.90640 | $2,922.66 |
| 50 | $111.32740 | $5,566.37 |
| 100 | $106.01540 | $10,601.54 |
| 250 | $99.38312 | $24,845.78 |
| 500 | $94.64574 | $47,322.87 |

