
1689718 | |
|---|---|
DigiKey Part Number | 277-8547-ND |
Manufacturer | |
Manufacturer Product Number | 1689718 |
Description | DSUB GENDER CHANGER DB15F DB15F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1689718 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Shielding Shielded |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Voltage Rating 125 V |
Convert To (Adapter End) D-Sub, 15 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 15 Pin Female | Housing Color Gray |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $436.64000 | $436.64 |

