
830208483509 | |
---|---|
DigiKey Part Number | 732-830208483509TR-ND - Tape & Reel (TR) 732-830208483509CT-ND - Cut Tape (CT) 732-830208483509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208483509 |
Description | IQXO-951 2520; 2.5 X 2.0 MM; 25. |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.34000 | $13.34 |
10 | $12.59500 | $125.95 |
50 | $11.85400 | $592.70 |
100 | $10.74280 | $1,074.28 |
500 | $10.00188 | $5,000.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.89056 | $26,671.68 |