
1653074 | |
---|---|
DigiKey Part Number | 1653074-ND |
Manufacturer | |
Manufacturer Product Number | 1653074 |
Description | DSUB COUPLING |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Header, 5 Pos, 1 Row To Terminal Blocks, Header, 5 Pos, 1 Row |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Header, 5 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Blocks, Header, 5 Pos, 1 Row | |
Mounting Type | Panel Mount | |
Wire Gauge | - | |
Base Product Number |