



1641226 | |
|---|---|
DigiKey Part Number | 277-1641226-ND |
Manufacturer | |
Manufacturer Product Number | 1641226 |
Description | DOUBLE-LEVEL TERMINAL BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.04000 | $58.04 |
| 10 | $41.16500 | $411.65 |
| 25 | $36.19760 | $904.94 |
| 50 | $33.15080 | $1,657.54 |
| 100 | $30.65720 | $3,065.72 |
| 250 | $28.09548 | $7,023.87 |
| 500 | $26.61810 | $13,309.05 |
| 1,000 | $25.45944 | $25,459.44 |





