



1641115 | |
|---|---|
DigiKey Part Number | 277-1641115-ND |
Manufacturer | |
Manufacturer Product Number | 1641115 |
Description | PROTECTIVE CONDUCTOR TERMINAL BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.16000 | $92.16 |
| 10 | $65.42700 | $654.27 |
| 25 | $57.86640 | $1,446.66 |
| 50 | $53.28840 | $2,664.42 |
| 100 | $49.58140 | $4,958.14 |
| 250 | $45.80592 | $11,451.48 |
| 500 | $43.64400 | $21,822.00 |
| 1,000 | $41.95653 | $41,956.53 |



