
1623779 | |
---|---|
DigiKey Part Number | 1623779-ND |
Manufacturer | |
Manufacturer Product Number | 1623779 |
Description | CONTACT PIN 1.5MM CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.5mm Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1623779 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |