Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619293

DigiKey Part Number
1619293-ND
Manufacturer
Manufacturer Product Number
1619293
Description
CBL 12POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1619293 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
12
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
10
Packaging
Bulk
2nd Connector Shell Size - Insert
M23
Part Status
Active
2nd Connector Orientation
N
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
16.40' (5.00m)
1st Connector Number of Positions
12
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
10
Cable Type
Round
1st Connector Shell Size - Insert
M23
Cable Material
Polyurethane (PUR)
1st Connector Orientation
N
Color
Orange
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,195.72000$2,195.72
Manufacturers Standard Package