
1604243 | |
|---|---|
DigiKey Part Number | 1604243-ND |
Manufacturer | |
Manufacturer Product Number | 1604243 |
Description | CONN HOOD SIDE ENTRY SZB6 M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B6 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Bayonet Lock on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.622" L x 2.244" W x 3.937" H (92.00mm x 57.00mm x 100.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.57000 | $362.57 |



















