
1584279 | |
|---|---|
DigiKey Part Number | 1584279-ND |
Manufacturer | |
Manufacturer Product Number | 1584279 |
Description | INSERT FEMALE 40POS TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 40 Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1584279 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 40 | |
Size | B16 | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,342.74000 | $1,342.74 |















