
1575586 | |
|---|---|
DigiKey Part Number | 277-1575586-ND |
Manufacturer | |
Manufacturer Product Number | 1575586 |
Description | CIRCUIT BREAKER PLUG, 1-POLE, RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 56 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 56 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.81000 | $393.81 |
| 8 | $309.32375 | $2,474.59 |
| 12 | $295.03500 | $3,540.42 |
| 52 | $248.39846 | $12,916.72 |
| 100 | $229.89370 | $22,989.37 |
| 252 | $205.87353 | $51,880.13 |


