
1565400 | |
|---|---|
DigiKey Part Number | 277-1565400-ND |
Manufacturer | |
Manufacturer Product Number | 1565400 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1565400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz, 5.2GHz, 5.3GHz, 5.597GHz, 5.787GHz, 5.872GHz, 6.175GHz, 6.475GHz, 6.7GHz, 7GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.7GHz ~ 2.7GHz, 5.15GHz ~ 5.25GHz, 5.25GHz ~ 5.35GHz, 5.47GHz ~ 5.725GHz, 5.725GHz ~ 5.85GHz, 5.85GHz ~ 5.895GHz, 5.925GHz ~ 6.425GHz, 6.425GHz ~ 6.525GHz, 6.525GHz ~ 6.875GHz, 6.875GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 11 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.12dBi, 2.16dBi, 1.89dBi, 1.91dBi, 2.11dBi, 2.09dBi, 2.01dBi, 2.02dBi, 1.58dBi, 1.91dBi, 2.05dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.870" (123.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $504.72000 | $504.72 |
| 10 | $416.37800 | $4,163.78 |
| 25 | $394.30960 | $9,857.74 |
| 100 | $370.06860 | $37,006.86 |



