
1553129 | |
---|---|
DigiKey Part Number | 277-4659-ND |
Manufacturer | |
Manufacturer Product Number | 1553129 |
Description | CONN SCREW PLUG M12 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Screw Plug M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw Plug | |
For Use With/Related Products | M12 Sockets of Boxes, Panel Mount Connectors and Sensor/Actuator Cable | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |