1552308 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $138.79150
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $141.41000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: $168.29000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 24
Unit Price: $141.66000
Datasheet
4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552308

DigiKey Part Number
1552308-ND
Manufacturer
Manufacturer Product Number
1552308
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1552308 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
250V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 85°C
Termination
Solder
Contact Material
Copper Zinc
Fastening Type
Push-Twist
Insert Material
Polyamide (PA66), Nylon 6/6
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1027680Phoenix Contact0277-1027680-ND$138.79150Parametric Equivalent
1441749Phoenix Contact01441749-ND$141.41000Parametric Equivalent
1551516Phoenix Contact31551516-ND$168.29000Parametric Equivalent
1551859Phoenix Contact24277-7348-ND$141.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$195.17850$3,903.57
Manufacturers Standard Package