
1545372 | |
|---|---|
DigiKey Part Number | 277-1545372TR-ND - Tape & Reel (TR) 277-1545372CT-ND - Cut Tape (CT) 277-1545372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1545372 |
Description | CONN HEADER 0.8MM 20POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.056" (1.42mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.425" (10.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 12mm, 13.5mm, 18mm, 19.5mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.01000 | $122.01 |
| 10 | $103.70600 | $1,037.06 |
| 100 | $88.95830 | $8,895.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $82.63496 | $20,658.74 |
| 500 | $78.69472 | $39,347.36 |
| 750 | $76.47825 | $57,358.69 |

