
1545348 | |
|---|---|
DigiKey Part Number | 277-1545348TR-ND - Tape & Reel (TR) 277-1545348CT-ND - Cut Tape (CT) 277-1545348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1545348 |
Description | CONN HEADER 0.8MM 52POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.307" (7.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 9mm, 10.5mm, 15mm, 16.5mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.32000 | $99.32 |
| 10 | $84.37700 | $843.77 |
| 100 | $71.72270 | $7,172.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $67.23444 | $16,808.61 |
| 500 | $64.02838 | $32,014.19 |
| 750 | $62.22480 | $46,668.60 |
| 1,250 | $60.02491 | $75,031.14 |

