
1533277 | |
|---|---|
DigiKey Part Number | 277-1533277-ND |
Manufacturer | |
Manufacturer Product Number | 1533277 |
Description | 1533277 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 75VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Cable Length 3m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $611.84000 | $611.84 |
| 5 | $533.70600 | $2,668.53 |
| 10 | $503.14800 | $5,031.48 |
| 25 | $465.36640 | $11,634.16 |
| 50 | $438.62040 | $21,931.02 |
| 100 | $413.35890 | $41,335.89 |

