New Product
Magnetic Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1533190

DigiKey Part Number
277-1533190-ND
Manufacturer
Manufacturer Product Number
1533190
Description
1533190
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Phoenix Contact
Voltage Rating
75VDC
Series
Actuator Type
Non-Contact
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Features
Cable Length 5m
Type
Magnetic
Operating Temperature
-25°C ~ 75°C
Circuit
DPST-NO/NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$509.73000$509.73
Manufacturers Standard Package