


1523700 | |
|---|---|
DigiKey Part Number | 277-1523700-ND |
Manufacturer | |
Manufacturer Product Number | 1523700 |
Description | RJ45 PATCH CABLE GREEN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.01000 | $165.01 |
| 10 | $140.22600 | $1,402.26 |
| 25 | $131.43880 | $3,285.97 |
| 50 | $125.16740 | $6,258.37 |
| 100 | $119.19610 | $11,919.61 |
| 250 | $111.74004 | $27,935.01 |
| 500 | $106.41302 | $53,206.51 |

