New Product
Circuit Breaker Thermal Magnetic 4A 277 V AC 56 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1509524

DigiKey Part Number
277-1509524-ND
Manufacturer
Manufacturer Product Number
1509524
Description
CIRCUIT BREAKER PLUG, 1-POLE, RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 277 V AC 56 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
4A
Voltage Rating - AC
277 V
Voltage Rating - DC
56 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$393.81000$393.81
5$326.72200$1,633.61
10$301.38400$3,013.84
50$249.55040$12,477.52
100$229.89370$22,989.37
250$206.06992$51,517.48
Manufacturers Standard Package