
1484212 | |
|---|---|
DigiKey Part Number | 277-1484212-ND |
Manufacturer | |
Manufacturer Product Number | 1484212 |
Description | CONN RJ45 PANEL MNT IP65 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $384.44000 | $384.44 |
| 10 | $326.76400 | $3,267.64 |
| 25 | $306.31000 | $7,657.75 |
| 50 | $291.70040 | $14,585.02 |
| 100 | $277.79130 | $27,779.13 |
| 250 | $260.42392 | $65,105.98 |

