
1467808 | |
|---|---|
DigiKey Part Number | 277-1467808-ND |
Manufacturer | |
Manufacturer Product Number | 1467808 |
Description | TRIO POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Terminal Block | |
Output Connector | Terminal Block | |
Cord Length | - | |
Approval Agency | cULus, DNV, IECEE CB Scheme, UL | |
Size / Dimension | 4.921" L x 5.236" W (125.00mm x 133.00mm) | |
Height | 5.315" (135.00mm) | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,806.45000 | $4,806.45 |
| 10 | $4,224.51100 | $42,245.11 |



