1454497
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1454497

DigiKey Part Number
277-1454497-ND
Manufacturer
Manufacturer Product Number
1454497
Description
CONN HOUSING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1454497 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M12
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.67000$33.67