
1440766 | |
---|---|
DigiKey Part Number | 277-13202-ND |
Manufacturer | |
Manufacturer Product Number | 1440766 |
Description | CONN RCPT FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1440766 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 125V | |
Cable Opening | 0.138" ~ 0.236" (3.50mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA6), Nylon 6 | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic Polyurethane (TPU) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $144.60000 | $144.60 |