
1425637 | |
---|---|
DigiKey Part Number | 277-1425637-ND |
Manufacturer | |
Manufacturer Product Number | 1425637 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1425637 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 (4 Power + PE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | K | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyphenylene Ether, Modified (mPPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.62000 | $165.62 |