1425599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425599

DigiKey Part Number
277-1425599TR-ND - Tape & Reel (TR)
277-1425599CT-ND - Cut Tape (CT)
277-1425599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1425599
Description
CONN CIRC INSERT 5POS SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 (4 Power + FE) Position Circular Connector Insert, Female Sockets and Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1425599 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
5 (4 Power + FE)
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
L
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
16A
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-25°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA4T), Nylon 4/T
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.18000$77.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60$77.18333$4,631.00
Manufacturers Standard Package