
1424222 | |
---|---|
DigiKey Part Number | 277-1424222-ND |
Manufacturer | |
Manufacturer Product Number | 1424222 |
Description | HC-M-02-PT-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1424222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.59000 | $148.59 |