5 (2.5 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422116

DigiKey Part Number
1422116-ND
Manufacturer
Manufacturer Product Number
1422116
Description
MULTI-PAIR 5COND 22AWG GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 (2.5 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5 (2.5 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-30°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$77.75703$23,327.11