
1422072 | |
---|---|
DigiKey Part Number | 1422072-ND |
Manufacturer | |
Manufacturer Product Number | 1422072 |
Description | CABLE 4COND 22AWG BLACK/GRY 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Ratings | UL Style 20549/10493 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,371.39000 | $2,371.39 |