2906595.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906595

DigiKey Part Number
277-2906595-ND
Manufacturer
Manufacturer Product Number
2906595
Description
VIP/S/D25M/BASE 1-8/L/C/EX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2906595 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
25
Features
-
Voltage - Rated
-
Operating Temperature
-40°C ~ 75°C
Length
2.843" (72.20mm)
Width
-
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,824.07000$1,824.07
Manufacturers Standard Package