
1016662 | |
|---|---|
DigiKey Part Number | 277-1016662-ND |
Manufacturer | |
Manufacturer Product Number | 1016662 |
Description | CDC-MP 0 5-1 5 |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-16 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1016662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.69690 | $469.69 |

