
1419168 | |
---|---|
DigiKey Part Number | 1419168-ND |
Manufacturer | |
Manufacturer Product Number | 1419168 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Red | |
Shielding | Double Shielded | |
Usage | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $588.15000 | $588.15 |