1416965
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416965

DigiKey Part Number
277-1416965-ND
Manufacturer
Manufacturer Product Number
1416965
Description
RJ45 PLUG CAT5E 8-POS. SHIELD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 Crimp
Datasheet
 Datasheet
EDA/CAD Models
1416965 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP20
Termination
Crimp
Length
0.846" (21.50mm)
Color
Gray
Wire Gauge
23-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
2 A
Voltage Rating
72VDC
Housing Material
Plastic
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$21.81500$218.15
Manufacturers Standard Package