
1416012 | |
---|---|
DigiKey Part Number | 1416012-ND |
Manufacturer | |
Manufacturer Product Number | 1416012 |
Description | HEX NUT 41.00MM BRASS NPT-1/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NPT-1 Hex Nut Nut 1.615" (41.00mm) Brass |
Datasheet | Datasheet |
EDA/CAD Models | 1416012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Nut | |
Thread Size | NPT-1 | |
Thickness | - | |
Width | 1.615" (41.00mm) | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $28.82000 | $144.10 |