
1415241 | |
---|---|
DigiKey Part Number | 277-11725-ND |
Manufacturer | |
Manufacturer Product Number | 1415241 |
Description | CABLE PLATE BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough For Housing and Control Cabinets |
Datasheet | Datasheet |
EDA/CAD Models | 1415241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Feedthrough | |
For Use With/Related Products | Housing and Control Cabinets | |
Material | Thermoplastic Elastomer (TPE) | |
Features | Up to 37 Cables, 8.74" W x 3.62" L (222.0mm x 92.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.65000 | $156.65 |