1415175.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415175

DigiKey Part Number
1415175-ND
Manufacturer
Manufacturer Product Number
1415175
Description
CABLE GLAND 9-16.99MM M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25 Light Gray
Datasheet
 Datasheet
EDA/CAD Models
1415175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
M25
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
O-Ring, Seal, Strain Relief
Color
Light Gray
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$22.08800$220.88
Manufacturers Standard Package